QS8M51TR | |
---|---|
DigiKey Part Number | QS8M51TR-ND - Tape & Reel (TR) QS8M51CT-ND - Cut Tape (CT) QS8M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8M51TR |
Description | MOSFET N/P-CH 100V 2A/1.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A, 1.5A 1.5W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QS8M51TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A, 1.5A | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 25V, 950pF @ 25V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.51800 | ¥65.18 |
100 | ¥5.06770 | ¥506.77 |
500 | ¥4.29538 | ¥2,147.69 |
1,000 | ¥4.24842 | ¥4,248.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24842 | ¥12,745.26 |