NPN + Zener Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,980 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.66702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN + Zener | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 120 mW | 180MHz | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
0 In Stock 6,000 Marketplace | 2,664 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock 3,951 Marketplace | 2,664 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock 3,893 Marketplace | 2,664 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock 3,221 Marketplace | 3,221 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock 3,000 Marketplace | 3,000 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock 3,000 Marketplace | 3,000 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock 2,781 Marketplace | 2,781 : ¥0.80114 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.54826 Bulk | - | Bulk | Active | NPN + Zener | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 1V | 380 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6L | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SC-73 |