PVR100AZ-B3V0,115 | |
---|---|
DigiKey Part Number | 568-7472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVR100AZ-B3V0,115 |
Description | TRANS NPN 45V 0.1A SC73 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Zener 45 V 100 mA 550 mW Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 550 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |