Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA1.5 A
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA600mV @ 50mA, 500mA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V120 @ 50mA, 1V
Frequency - Transition
100MHz150MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S8550
S8550
25V 300MW 500MA 150MHZ 600MV@500
UMW
3,481
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.30083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
25 V
600mV @ 50mA, 500mA
100nA
120 @ 50mA, 1V
300 mW
150MHz
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SS8050
SS8050
25V 300MW 1.5A 100MHZ 500MV@800M
UMW
2,849
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
500mV @ 80mA, 800mA
100nA
120 @ 100mA, 1V
300 mW
100MHz
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.