Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,986 In Stock 48,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4 A | 45 V | 280mV @ 80mA, 4A | 50nA (ICBO) | 500 @ 100mA, 2V | 1.5 W | 190MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
1,001 In Stock | 1 : ¥8.37000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2V @ 12mA, 3A | 20µA | 1000 @ 3A, 4V | 75 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |