Single Bipolar Transistors

Results: 12
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorMicro Commercial CoNexperia USA Inc.onsemiTaiwan Semiconductor Corporation
Series
-BC817
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA500 mA1 A
Voltage - Collector Emitter Breakdown (Max)
40 V45 V80 V150 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA300mV @ 50mA, 500mA300mV @ 5mA, 50mA400mV @ 5mA, 50mA700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)200nA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V100 @ 10mA, 1V100 @ 1mA, 10V250 @ 100mA, 1V
Power - Max
225 mW250 mW300 mW310 mW1 W
Frequency - Transition
80MHz100MHz250MHz300MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23SOT-23-3SOT-23-3 (TO-236)SOT-89-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT3904LT1G
TRANS NPN 40V 0.2A SOT23-3
onsemi
1,350,554
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBT3906-7-F
TRANS PNP 40V 0.2A SOT23-3
Diodes Incorporated
146,594
In Stock
3,312,000
Factory
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBTA06LT1G
TRANS NPN 80V 0.5A SOT23-3
onsemi
230,389
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.20399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
BC817-40-7-F
TRANS NPN 45V 0.5A SOT23-3
Diodes Incorporated
734,588
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.17383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA
250 @ 100mA, 1V
310 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BC817-16-7-F
TRANS NPN 45V 0.5A SOT23-3
Diodes Incorporated
185,112
In Stock
564,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA
100 @ 100mA, 1V
310 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
BC807-40,215
TRANS PNP 45V 0.5A TO236AB
Nexperia USA Inc.
260,810
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
80MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23
BC807-40-TP
TRANS PNP 45V 0.5A SOT23
Micro Commercial Co
21,326
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
200nA
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TO-236AB
BC817-40,215
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
678,027
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3
Diodes Incorporated
62,358
In Stock
460,000
Factory
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.16214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA
250 @ 100mA, 1V
310 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
FCX495TA
TRANS NPN 150V 1A SOT89-3
Diodes Incorporated
2,379
In Stock
79,000
Factory
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.43655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
1 A
150 V
300mV @ 50mA, 500mA
100nA
100 @ 1mA, 10V
1 W
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
GSFKW0202
BC807-40
TRANSISTOR, PNP, -0.5A, -50V, SO
Good-Ark Semiconductor
10,743
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBT_ SOT 23
BC817-40
SOT-23, 50V, 0.5A, NPN BIPOLAR T
Taiwan Semiconductor Corporation
0
In Stock
12,000 : ¥0.27065
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 12

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.