Single Bipolar Transistors

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V45 V160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA650mV @ 5mA, 100mA750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
15nA (ICBO)500nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V100 @ 150mA, 2V220 @ 2mA, 5V
Power - Max
150 mW250 mW300 mW
Frequency - Transition
100MHz200MHz300MHz
Package / Case
3-UFDFNSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-70-3 (SOT323)SOT-23-3X1-DFN1006-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-3
MMBT4403WT1G
TRANS PNP 40V 0.6A SC70-3
onsemi
35,165
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
150 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT-23-3
MMBT5551-7-F
TRANS NPN 160V 0.6A SOT23-3
Diodes Incorporated
202,093
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
500nA (ICBO)
80 @ 10mA, 5V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
X2-DFN1006-3
BC857BLP-7
TRANS PNP 45V 0.1A 3DFN
Diodes Incorporated
7,012
In Stock
1,317,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-UFDFN
X1-DFN1006-3
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.