Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
80 V150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA-
Current - Collector Cutoff (Max)
50nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V100 @ 150mA, 250mV
Power - Max
1.5 W3.8 W
Frequency - Transition
130MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223 (TO-261)
BCP56T3G
TRANS NPN 80V 1A SOT223
onsemi
30,040
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥1.10319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
40 @ 150mA, 2V
1.5 W
130MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
TO-252-2
ZXTN4004KTC
TRANS NPN 150V 1A TO252-3
Diodes Incorporated
28,399
In Stock
692,500
Factory
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.20838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
150 V
-
50nA
100 @ 150mA, 250mV
3.8 W
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.