Single Bipolar Transistors

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
700 mA2 A
Voltage - Collector Emitter Breakdown (Max)
60 V70 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 100mA, 1A500mV @ 200mA, 2A
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1A, 2V150 @ 500mA, 5V
Power - Max
415 mW2 W
Frequency - Transition
150MHz185MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SC-70, SOT-323TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
FZT692BTA
TRANS NPN 70V 2A SOT223-3
Diodes Incorporated
12,315
In Stock
77,000
Factory
1 : ¥6.81000
Cut Tape (CT)
1,000 : ¥2.91875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
2 A
70 V
500mV @ 200mA, 2A
100nA
150 @ 1A, 2V
2 W
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-323
PBSS5160U,115
TRANS PNP 60V 0.7A SOT323
Nexperia USA Inc.
18,766
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.44869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
700 mA
60 V
340mV @ 100mA, 1A
100nA
150 @ 500mA, 5V
415 mW
185MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.