Single Bipolar Transistors

Results: 2
Manufacturer
Microchip TechnologyNexperia USA Inc.
Series
-2N2222
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
800 mA1 A
Voltage - Collector Emitter Breakdown (Max)
50 V100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 1A1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V150 @ 250mA, 10V
Power - Max
500 mW2 W
Frequency - Transition
100MHz-
Operating Temperature
-65°C ~ 200°C (TJ)150°C (TJ)
Package / Case
3-SMD, No LeadTO-243AA
Supplier Device Package
SOT-89UB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UB
2N2222AUB
TRANS NPN 50V 0.8A 3SMD
Microchip Technology
4,397
In Stock
1 : ¥47.37000
Bulk
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
-
-
Surface Mount
3-SMD, No Lead
UB
SOT-89
PBSS8110X,135
TRANS NPN 100V 1A SOT89
Nexperia USA Inc.
409,588
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥0.94545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
100 V
200mV @ 100mA, 1A
100nA
150 @ 250mA, 10V
2 W
100MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.