2SC2881-Y(TE12L,ZC | |
---|---|
DigiKey Part Number | 264-2SC2881-Y(TE12LZCTR-ND - Tape & Reel (TR) 264-2SC2881-Y(TE12L,ZCCT-ND - Cut Tape (CT) 264-2SC2881-Y(TE12L,ZCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2881-Y(TE12L,ZC |
Description | PB-F POWER TRANSISTOR PW-MINI PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 500 mW Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥3.74400 | ¥37.44 |
100 | ¥2.41370 | ¥241.37 |
500 | ¥1.83948 | ¥919.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65411 | ¥1,654.11 |
2,000 | ¥1.49792 | ¥2,995.84 |
3,000 | ¥1.41819 | ¥4,254.57 |
5,000 | ¥1.32853 | ¥6,642.65 |
7,000 | ¥1.27539 | ¥8,927.73 |
10,000 | ¥1.22370 | ¥12,237.00 |
25,000 | ¥1.11014 | ¥27,753.50 |
50,000 | ¥1.10832 | ¥55,416.00 |