Single Bipolar Transistors

Results: 7
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
4 A4.5 A5 A6 A
Vce Saturation (Max) @ Ib, Ic
210mV @ 300mA, 6A240mV @ 200mA, 4A350mV @ 600mA, 6A375mV @ 225mA, 4.5A460mV @ 500mA, 5A600mV @ 200mA, 5A
Current - Collector Cutoff (Max)
20nA (ICBO)50nA (ICBO)100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V100 @ 2A, 2V120 @ 1A, 2V150 @ 2A, 2V200 @ 100mA, 2V
Power - Max
800 mW1 W1.2 W2 W3 W15 W
Frequency - Transition
100MHz120MHz130MHz150MHz165MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
DPAKSOT-223SOT-223 (TO-261)SOT-223-3SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
STD2805T4
TRANS PNP 60V 5A DPAK
STMicroelectronics
7,793
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,500 : ¥3.28676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
5 A
60 V
600mV @ 200mA, 5A
100nA (ICBO)
200 @ 100mA, 2V
15 W
150MHz
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-223-3
FZT951TA
TRANS PNP 60V 5A SOT223-3
Diodes Incorporated
4,322
In Stock
1 : ¥8.21000
Cut Tape (CT)
1,000 : ¥3.60685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
5 A
60 V
460mV @ 500mA, 5A
50nA (ICBO)
100 @ 2A, 1V
3 W
120MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-3
ZXTN2018FTA
TRANS NPN 60V 5A SOT23-3
Diodes Incorporated
109,365
In Stock
45,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥2.15500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
5 A
60 V
210mV @ 300mA, 6A
20nA (ICBO)
100 @ 2A, 1V
1.2 W
130MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223 (TO-261)
NSS60600MZ4T1G
TRANS PNP 60V 6A SOT223
onsemi
10,262
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥1.86610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
6 A
60 V
350mV @ 600mA, 6A
100nA (ICBO)
120 @ 1A, 2V
800 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-23-3
ZXTP2027FTA
TRANS PNP 60V 4A SOT23-3
Diodes Incorporated
15,262
In Stock
48,000
Factory
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
4 A
60 V
240mV @ 200mA, 4A
20nA (ICBO)
100 @ 2A, 2V
1.2 W
165MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT223
PBSS304PZ,135
TRANS PNP 60V 4.5A SOT223
Nexperia USA Inc.
4,526
In Stock
1 : ¥3.69000
Cut Tape (CT)
4,000 : ¥1.73734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
4.5 A
60 V
375mV @ 225mA, 4.5A
100nA (ICBO)
150 @ 2A, 2V
2 W
130MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-23-3
ZXTN2018FQTA
TRANS NPN 60V 5A SOT23
Diodes Incorporated
11,237
In Stock
24,000
Factory
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.06300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
5 A
60 V
210mV @ 300mA, 6A
100nA
100 @ 2A, 1V
1 W
130MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 7

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.