PBSS304PZ,135 | |
---|---|
DigiKey Part Number | 1727-5734-2-ND - Tape & Reel (TR) 1727-5734-1-ND - Cut Tape (CT) 1727-5734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS304PZ,135 |
Description | TRANS PNP 60V 4.5A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4.5 A 130MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 375mV @ 225mA, 4.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥2.22080 | ¥222.08 |
500 | ¥1.85526 | ¥927.63 |
1,000 | ¥1.73736 | ¥1,737.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.73740 | ¥6,949.60 |