Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,052 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 800 mA | 100 V | 1.05V @ 5mA, 1A | 200nA | 20000 @ 100mA, 5V | 625 mW | 140MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,177 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 330 mW | 170MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
31,401 In Stock 96,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 1 A | 120 V | 2V @ 2mA, 2A | 10µA | 3000 @ 1A, 5V | 1.5 W | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
2,550 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.30658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 500 mA | 30 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 250 mW | 220MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
3,022 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 250 mW | 125MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 3,000 : ¥0.65076 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PNP - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA | 10000 @ 100mA, 5V | 250 mW | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |