MMBT3904FZ-7B | |
---|---|
DigiKey Part Number | 31-MMBT3904FZ-7BTR-ND - Tape & Reel (TR) 31-MMBT3904FZ-7BCT-ND - Cut Tape (CT) 31-MMBT3904FZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904FZ-7B |
Description | TRANS NPN 40V 0.2A 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 435 mW Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 435 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN0606-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥2.00480 | ¥200.48 |
500 | ¥1.56544 | ¥782.72 |
1,000 | ¥1.27236 | ¥1,272.36 |
2,000 | ¥1.13743 | ¥2,274.86 |
5,000 | ¥1.07961 | ¥5,398.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.00249 | ¥10,024.90 |
30,000 | ¥0.97936 | ¥29,380.80 |
50,000 | ¥0.95439 | ¥47,719.50 |