DMC2004LPK-7 | |
---|---|
DigiKey Part Number | DMC2004LPK-7DITR-ND - Tape & Reel (TR) DMC2004LPK-7DICT-ND - Cut Tape (CT) DMC2004LPK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2004LPK-7 |
Description | MOSFET N/P-CH 20V 0.75A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA, 600mA 500mW Surface Mount DFN1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA, 600mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 500mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | DFN1612-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.97690 | ¥197.69 |
500 | ¥1.54344 | ¥771.72 |
1,000 | ¥1.25454 | ¥1,254.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12146 | ¥3,364.38 |
6,000 | ¥1.06443 | ¥6,386.58 |
9,000 | ¥0.98841 | ¥8,895.69 |
30,000 | ¥0.96978 | ¥29,093.40 |