Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,461 In Stock | 1 : ¥19.37000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
18,977 In Stock 50,000 Factory | 1 : ¥2.79000 Bulk | - | Bulk | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
17,812 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | NPN | - | 40 V | - | 50nA (ICBO) | 100 @ 10mA, 1V | - | 300MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
8,530 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | PNP | - | 40 V | - | 50nA (ICBO) | 100 @ 10mA, 1V | - | 250MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
15,262 In Stock 48,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4 A | 60 V | 240mV @ 200mA, 4A | 20nA (ICBO) | 100 @ 2A, 2V | 1.2 W | 165MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,956 In Stock | 1 : ¥8.46000 Bulk | - | Bulk | Active | NPN | 5 A | 60 V | 250mV @ 200mA, 5A | 50nA (ICBO) | 100 @ 2A, 1V | 1.2 W | 130MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
260 In Stock 4,000 Factory | 1 : ¥8.78000 Bulk | - | Bulk | Active | NPN | 4 A | 40 V | 210mV @ 100mA, 4A | 10nA | 300 @ 1A, 2V | 1 W | 155MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
1,456 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | PNP | 4 A | 350 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |