Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,637 In Stock 60,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
4,298 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 460 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
0 In Stock Check Lead Time | 3,000 : ¥0.30602 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0 In Stock | 6,000 : ¥0.37396 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100µA (ICBO) | 160 @ 100mA, 1V | 200 mW | 80MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 |