Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,727 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 60 V | 500mV @ 10mA, 100mA | 1µA (ICBO) | 120 @ 50mA, 2V | 200 mW | 400MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
17,703 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 60 V | 300mV @ 10mA, 100mA | 1µA (ICBO) | 120 @ 50mA, 2V | 200 mW | 300MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 |