2SC4617TLS

DigiKey Part Number
2SC4617TLSTR-ND - Tape & Reel (TR)
2SC4617TLSCT-ND - Cut Tape (CT)
2SC4617TLSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4617TLS
Description
TRANS NPN 50V 0.15A EMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4617TLS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.64200¥16.42
100¥0.80290¥80.29
500¥0.66942¥334.71
1,000¥0.46517¥465.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.15932¥477.96
6,000¥0.15068¥904.08
9,000¥0.12824¥1,154.16
30,000¥0.11862¥3,558.60
75,000¥0.11288¥8,466.00
Manufacturers Standard Package