BC857BV,115 | |
---|---|
DigiKey Part Number | 1727-1567-2-ND - Tape & Reel (TR) 1727-1567-1-ND - Cut Tape (CT) 1727-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BV,115 |
Description | TRANS 2PNP 45V 0.1A SOT666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BV,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97762 | ¥488.81 |
1,000 | ¥0.76080 | ¥760.80 |
2,000 | ¥0.68092 | ¥1,361.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.68090 | ¥2,723.60 |
8,000 | ¥0.66569 | ¥5,325.52 |
12,000 | ¥0.58961 | ¥7,075.32 |
28,000 | ¥0.58201 | ¥16,296.28 |
100,000 | ¥0.48691 | ¥48,691.00 |