DMMT3904W-7-F | |
---|---|
DigiKey Part Number | DMMT3904W-FDITR-ND - Tape & Reel (TR) DMMT3904W-FDICT-ND - Cut Tape (CT) DMMT3904W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3904W-7-F |
Description | TRANS 2NPN 40V 0.2A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30602 | ¥653.01 |
1,000 | ¥0.88805 | ¥888.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81753 | ¥2,452.59 |
6,000 | ¥0.78359 | ¥4,701.54 |
9,000 | ¥0.70522 | ¥6,346.98 |
30,000 | ¥0.69478 | ¥20,843.40 |
75,000 | ¥0.65299 | ¥48,974.25 |