Bipolar Transistor Arrays, Pre-Biased

Results: 2
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistor - Base (R1)
2.2kOhms10kOhms
Resistor - Emitter Base (R2)
47kOhms-
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)-
Frequency - Transition
200MHz250MHz
Power - Max
100mW200mW
Package / Case
6-TSSOP, SC-88, SOT-363SOT-553
Supplier Device Package
ESVSOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Mounting Type
Package / Case
Supplier Device Package
SOT 363
DDA114TU-7-F
TRANS 2PNP PREBIAS 0.2W SOT363
Diodes Incorporated
4,264
In Stock
12,000
Factory
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.33879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP - Pre-Biased (Dual)
100mA
50V
10kOhms
-
100 @ 1mA, 5V
300mV @ 100µA, 1mA
-
250MHz
200mW
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
0
In Stock
Check Lead Time
1 : ¥3.12000
Cut Tape (CT)
4,000 : ¥0.63248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP - Pre-Biased (Dual)
100mA
50V
2.2kOhms
47kOhms
80 @ 10mA, 5V
300mV @ 250µA, 5mA
100nA (ICBO)
200MHz
100mW
Surface Mount
SOT-553
ESV
Showing
of 2

Bipolar Transistor Arrays, Pre-Biased


Pre-biased bipolar transistor arrays incorporate two or more bipolar transistors, along with resistors connected to each transistor in a manner likely to be useful, typically with one resistor between each transistor's emitter and base terminals, and another connected to each transistor's base terminal and a user-accessible pin on the device package.