RN2705JE(TE85L,F) | |
---|---|
DigiKey Part Number | RN2705JE(TE85LF)TR-ND - Tape & Reel (TR) RN2705JE(TE85LF)CT-ND - Cut Tape (CT) RN2705JE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2705JE(TE85L,F) |
Description | TRANS 2PNP PREBIAS 0.1W ESV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | RN2705JE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥1.18880 | ¥118.88 |
500 | ¥0.88420 | ¥442.10 |
1,000 | ¥0.78568 | ¥785.68 |
2,000 | ¥0.70256 | ¥1,405.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63248 | ¥2,529.92 |
8,000 | ¥0.57341 | ¥4,587.28 |
12,000 | ¥0.54329 | ¥6,519.48 |
20,000 | ¥0.50940 | ¥10,188.00 |
28,000 | ¥0.48931 | ¥13,700.68 |
40,000 | ¥0.46978 | ¥18,791.20 |
100,000 | ¥0.43101 | ¥43,101.00 |