Bipolar Transistor Arrays, Pre-Biased

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)2 NPN - Pre-Biased (Dual)
Resistor - Base (R1)
10kOhms47kOhms
Resistor - Emitter Base (R2)
10kOhms47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA300mV @ 500µA, 10mA
Frequency - Transition
250MHz-
Power - Max
200mW250mW
Supplier Device Package
SC-88/SC70-6/SOT-363SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
MUN5211DW1T1G
TRANS PREBIAS 2NPN 50V SC88
onsemi
60,007
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN - Pre-Biased (Dual)
100mA
50V
10kOhms
10kOhms
35 @ 5mA, 10V
250mV @ 300µA, 10mA
500nA
-
250mW
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT 363
DCX144EU-7-F
TRANS PREBIAS NPN/PNP SOT363
Diodes Incorporated
5,877
In Stock
888,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP - Pre-Biased (Dual)
100mA
50V
47kOhms
47kOhms
68 @ 5mA, 5V
300mV @ 500µA, 10mA
500nA
250MHz
200mW
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 2

Bipolar Transistor Arrays, Pre-Biased


Pre-biased bipolar transistor arrays incorporate two or more bipolar transistors, along with resistors connected to each transistor in a manner likely to be useful, typically with one resistor between each transistor's emitter and base terminals, and another connected to each transistor's base terminal and a user-accessible pin on the device package.