Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,568 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
52,244 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SOT-723 | PG-TSFP-3 | ||
5,750 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 6V | 800MHz | - | - | 200mW | 180 @ 5mA, 5V | 50mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
827 In Stock 21,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 7GHz | 1dB @ 1GHz | 12dB | 150mW | 90 @ 20mA, 5V | 70mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 / MCP3 |