BFR182E6327HTSA1 | |
---|---|
DigiKey Part Number | BFR182E6327HTSA1TR-ND - Tape & Reel (TR) BFR182E6327HTSA1CT-ND - Cut Tape (CT) BFR182E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR182E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | |
Gain | 12dB ~ 18dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.30520 | ¥57.63 |
100 | ¥1.71670 | ¥171.67 |
250 | ¥1.55592 | ¥388.98 |
500 | ¥1.28762 | ¥643.81 |
1,000 | ¥0.96564 | ¥965.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88521 | ¥2,655.63 |
6,000 | ¥0.83156 | ¥4,989.36 |
15,000 | ¥0.77791 | ¥11,668.65 |
30,000 | ¥0.71353 | ¥21,405.90 |
75,000 | ¥0.68670 | ¥51,502.50 |