TLP291-4(TP,E) | |
---|---|
DigiKey Part Number | TLP291-4(TPE)TR-ND - Tape & Reel (TR) TLP291-4(TPE)CT-ND - Cut Tape (CT) TLP291-4(TPE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291-4(TP,E) |
Description | OPTOISOLTR 2.5KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291-4(TP,E) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥8.51000 | ¥85.10 |
100 | ¥5.97720 | ¥597.72 |
500 | ¥4.98018 | ¥2,490.09 |
1,000 | ¥4.67405 | ¥4,674.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.42306 | ¥8,846.12 |
4,000 | ¥4.21720 | ¥16,868.80 |
6,000 | ¥4.11442 | ¥24,686.52 |
10,000 | ¥4.00079 | ¥40,007.90 |
14,000 | ¥3.93450 | ¥55,083.00 |
20,000 | ¥3.87087 | ¥77,417.40 |