Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,307 In Stock | 1 : ¥10.88000 Tube | - | Tube | Active | 2 | 2500Vrms | 500% @ 1mA | - | 10µs, 125µs | 8µs, 110µs | DC | Darlington | 30V | 150mA | 1.25V | 60 mA | 1V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,878 In Stock | 1 : ¥19.64000 Cut Tape (CT) 2,000 : ¥7.38930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 600% @ 1mA | - | -, 250µs | 300µs, - | DC | Darlington | 35V | 80mA | 1.25V | 60 mA | 1V | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP |