Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
354,247 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.06254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
2,783 In Stock | 1 : ¥33.24000 Cut Tape (CT) 1,000 : ¥19.38940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5300Vrms | - | - | 35µs, 90µs | - | DC | Photovoltaic | 15V | 1µA | 1.26V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
451 In Stock | 1 : ¥32.56000 Tube | - | Tube | Active | 2 | 5300Vrms | - | - | 35µs, 90µs | - | DC | Photovoltaic | 15V | 1µA | 1.26V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD | 8-SMD |