FOD817CSD

DigiKey Part Number
FOD817CSDTR-ND - Tape & Reel (TR)
FOD817CSDCT-ND - Cut Tape (CT)
FOD817CSDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD817CSD
Description
OPTOISOLATOR 5KV TRANSISTOR 4SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD817CSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.54200¥25.42
100¥1.46310¥146.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.14520¥1,145.20
2,000¥1.04982¥2,099.64
5,000¥0.95436¥4,771.80
10,000¥0.89073¥8,907.30
25,000¥0.85892¥21,473.00
50,000¥0.82711¥41,355.50
100,000¥0.79530¥79,530.00
Manufacturers Standard Package