ESDA6V1-5M6 | |
---|---|
DigiKey Part Number | 497-5779-2-ND - Tape & Reel (TR) 497-5779-1-ND - Cut Tape (CT) 497-5779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-5M6 |
Description | TVS DIODE 3VWM 6UQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-5M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64520 | ¥164.52 |
500 | ¥1.52358 | ¥761.79 |
1,000 | ¥1.03608 | ¥1,036.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95379 | ¥2,861.37 |
6,000 | ¥0.91419 | ¥5,485.14 |
9,000 | ¥0.82277 | ¥7,404.93 |
30,000 | ¥0.81058 | ¥24,317.40 |
75,000 | ¥0.76182 | ¥57,136.50 |