PC81710NIP1B | |
---|---|
DigiKey Part Number | 1855-1014-2-ND - Tape & Reel (TR) 1855-1014-1-ND - Cut Tape (CT) 1855-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC81710NIP1B |
Description | OPTOISOLATOR 5KV TRANS 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PC81710NIP1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.40700 | ¥54.07 |
100 | ¥3.99980 | ¥399.98 |
500 | ¥3.67542 | ¥1,837.71 |
1,000 | ¥3.02686 | ¥3,026.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.87550 | ¥5,751.00 |
6,000 | ¥2.81062 | ¥16,863.72 |
10,000 | ¥2.74576 | ¥27,457.60 |