Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,336 In Stock | 1 : ¥12.24000 Cut Tape (CT) 3,500 : ¥4.11091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 200% @ 1mA | - | - | 200µs, 200µs | DC | Darlington | 40V | 90mA | 1.1V | 50 mA | 1V | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
44,504 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,500 : ¥8.37121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 2500Vrms | 50% @ 5mA | 400% @ 5mA | 10µs, 7µs | 5µs, 7µs | DC | Transistor | 80V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP | ||
9,641 In Stock | 1 : ¥26.95000 Cut Tape (CT) 2,500 : ¥10.15707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 2500Vrms | 50% @ 5mA | 400% @ 5mA | 10µs, 7µs | 5µs, 7µs | AC, DC | Transistor | 80V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP |