Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,708 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,000 : ¥7.36666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | 4.9µs, 3.3µs | 2.3µs, 3.2µs | DC | Transistor | 80V | 50mA | 1.33V | 20 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
0 In Stock Check Lead Time | 1 : ¥208.87000 Bulk | - | Bulk | Active | 1 | 1000Vrms | 200% @ 2mA | - | - | 20µs, 20µs | DC | Transistor with Base | 35V | 50mA | 1.5V | 40 mA | 300mV | - | - | -55°C ~ 125°C | Surface Mount | 6-SMD, No Lead | 6-LCC (6.22x4.32) | ||
0 In Stock Check Lead Time | 100 : ¥300.51470 Tray | - | Tray | Active | 1 | 1000VDC | 200% @ 2mA | - | - | 20µs, 20µs (Max) | DC | Transistor with Base | 45V | 10mA | 1.5V (Max) | 50 mA | 300mV | - | - | -55°C ~ 125°C | Surface Mount | 6-LCC | 6-LCC (4.32x6.22) |