JANTX4N49U | |
---|---|
DigiKey Part Number | JANTX4N49U-ND |
Manufacturer | |
Manufacturer Product Number | JANTX4N49U |
Description | 6 PIN, SMT OPTICALLY COUPLED ISO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-LCC (4.32x6.22) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX4N49U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1000VDC | |
Current Transfer Ratio (Min) | 200% @ 2mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 20µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 45V | |
Current - Output / Channel | 10mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-LCC | |
Supplier Device Package | 6-LCC (4.32x6.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥300.52820 | ¥30,052.82 |