Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,071 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥1.99543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 80% @ 5mA | 300% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | AC, DC | Transistor | 70V | 50mA | 1.35V | 60 mA | 300mV | -40°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | ||
31,315 In Stock | 1 : ¥13.60000 Cut Tape (CT) 2,000 : ¥4.56788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | - | 3µs, 4µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | - | ||
21,267 In Stock | 1 : ¥15.56000 Cut Tape (CT) 2,000 : ¥5.85330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | ||
10,878 In Stock | 1 : ¥19.64000 Cut Tape (CT) 2,000 : ¥7.38930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 600% @ 1mA | - | -, 250µs | 300µs, - | DC | Darlington | 35V | 80mA | 1.25V | 60 mA | 1V | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | ||
3,083 In Stock | 1 : ¥19.81000 Tube | Tube | Not For New Designs | 4 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
15,956 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,000 : ¥8.35819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3000Vrms | 20% @ 1mA | 400% @ 1mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | ||
3,914 In Stock | 1 : ¥25.16000 Tube | - | Tube | Active | 4 | 3750Vrms | 50% @ 5mA | 300% @ 5mA | 5µs, 4µs | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.15V | 50 mA | 400mV | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP |