VO617A-9X017T

DigiKey Part Number
751-VO617A-9X017TTR-ND - Tape & Reel (TR)
751-VO617A-9X017TCT-ND - Cut Tape (CT)
751-VO617A-9X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO617A-9X017T
Description
OPTOCOUPLER, PHOTOTRANSISTOR OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.15914¥1,159.14
2,000¥1.06257¥2,125.14
5,000¥0.96594¥4,829.70
10,000¥0.90155¥9,015.50
25,000¥0.86935¥21,733.75
50,000¥0.83716¥41,858.00
100,000¥0.80496¥80,496.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.57600¥25.76
100¥1.48090¥148.09
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.62700¥26.27
100¥1.68070¥168.07
500¥1.31088¥655.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.