AD73311ARSZ | |
---|---|
DigiKey Part Number | AD73311ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73311ARSZ |
Description | IC AFE 1 CHAN 16BIT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD73311ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.42000 | ¥118.42 |
10 | ¥108.87500 | ¥1,088.75 |
66 | ¥104.36152 | ¥6,887.86 |
132 | ¥91.95098 | ¥12,137.53 |
264 | ¥87.43792 | ¥23,083.61 |
528 | ¥81.79669 | ¥43,188.65 |
1,056 | ¥75.02734 | ¥79,228.87 |