Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP SMD PKG
6N138SDM
OPTOISO 5KV DARL W/BASE 8SMD
onsemi
1,421
In Stock
1 : ¥15.05000
Cut Tape (CT)
1,000 : ¥5.98425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 1.6mA
-
1µs, 7.3µs
-
DC
Darlington with Base
7V
60mA
1.3V
20 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-DIP SMD PKG
6N138SM
OPTOISO 5KV DARL W/BASE 8SMD
onsemi
792
In Stock
1 : ¥7.91000
Tube
-
Tube
Active
1
5000Vrms
300% @ 1.6mA
-
1µs, 7.3µs
-
DC
Darlington with Base
7V
60mA
1.3V
20 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.