6N138SDM | |
---|---|
DigiKey Part Number | 6N138SDMTR-ND - Tape & Reel (TR) 6N138SDMCT-ND - Cut Tape (CT) 6N138SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N138SDM |
Description | OPTOISO 5KV DARL W/BASE 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N138SDM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 7.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥10.01400 | ¥100.14 |
100 | ¥7.70350 | ¥770.35 |
500 | ¥6.96354 | ¥3,481.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.98425 | ¥5,984.25 |
2,000 | ¥5.65782 | ¥11,315.64 |
5,000 | ¥5.52724 | ¥27,636.20 |
10,000 | ¥5.44020 | ¥54,402.00 |