Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Renesas Electronics CorporationVishay Semiconductor Opto Division
Series
-NEPOC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current Transfer Ratio (Min)
100% @ 5mA200% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA400% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs-
Rise / Fall Time (Typ)
3µs, 4.7µs3µs, 5µs
Voltage - Output (Max)
70V80V
Voltage - Forward (Vf) (Typ)
1.17V1.25V
Current - DC Forward (If) (Max)
60 mA80 mA
Supplier Device Package
4-SMD4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TC Series 4-SOP
TCLT1006
OPTOISOLATR 5KV TRANSISTOR 4-SOP
Vishay Semiconductor Opto Division
11,266
In Stock
1 : ¥6.04000
Cut Tape (CT)
3,000 : ¥1.88724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 5mA
300% @ 5mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
50mA
1.25V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SOP
6,585
In Stock
1 : ¥6.46000
Tube
Tube
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
3µs, 5µs
DC
Transistor
80V
50mA
1.17V
80 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.