TLP3906(TPL,E

DigiKey Part Number
TLP3906(TPLETR-ND - Tape & Reel (TR)
TLP3906(TPLECT-ND - Cut Tape (CT)
TLP3906(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3906(TPL,E
Description
OPTOISO 3.75KV PHVOLT SO6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP3906(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200µs, 300µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
7V
Current - Output / Channel
12µA
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.58000¥16.58
10¥10.65200¥106.52
100¥7.61080¥761.08
500¥6.41456¥3,207.28
1,000¥6.04690¥6,046.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.59505¥16,785.15
6,000¥5.37495¥32,249.70
9,000¥5.26498¥47,384.82
15,000¥5.14347¥77,152.05
Manufacturers Standard Package