Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,698 In Stock | 1 : ¥53.39000 Tube | - | Tube | Active | 1 | 5000Vrms | 0.36% @ 10mA | 0.72% @ 10mA | - | - | DC | Photovoltaic, Linearized | - | - | 1.6V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,606 In Stock 8,000 Factory | 1 : ¥3.83000 Tube | - | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |