X2-DSN0603-2 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,379 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 5.3V (Typ) | 10.5A (8/20µs) | 55W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
9,815 In Stock 20,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.43253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 9V (Typ) | 4A (8/20µs) | 24W | No | General Purpose | 0.21pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock Check Lead Time | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.44670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 11.5V (Typ) | 3A (8/20µs) | 25W | No | General Purpose | 0.17pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock | 10,000 : ¥0.38060 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 1 | 5.5V (Max) | 6V | 8.4V (Typ) | 3A (8/20µs) | - | No | - | 5.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Zener | 1 | 4V (Max) | 6V | 5V (Typ) | 7.5A (8/20µs) | 40W | No | USB | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock 6,580,000 Factory Check Lead Time | 10,000 : ¥0.38619 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 12V (Max) | 13V | 26V | 3A (8/20µs) | 78W | No | General Purpose | 0.5pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Zener | 1 | 10V (Max) | 12V | 5V (Typ) | 7.5A (8/20µs) | 40W | No | USB | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock 640,000 Factory Check Lead Time | 10,000 : ¥0.43253 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 5V (Max) | 6V | 5.6V (Typ) | 5.5A (8/20µs) | 31W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.50462 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 800mV (Max) | 1V | 4V (Typ) | 3A (8/20µs) | 15W | No | USB | 0.18pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock 200,000 Factory Check Lead Time | 10,000 : ¥0.50462 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 3.3V (Max) | 5V | 7V (Typ) | 5.5A (8/20µs) | 27.5W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.50462 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 3.3V (Max) | 5V | 5.2V | 4A (8/20µs) | 21W | No | General Purpose | 0.21pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.50462 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 2.5V (Max) | 5V | 11.5V (Typ) | 3A (8/20µs) | 25W | No | General Purpose | 0.17pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.62853 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 3.3V (Max) | 5V | 4.5V (Typ) | 3A (8/20µs) | 25W | No | USB | 0.17pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 5V (Max) | 5.3V | 12.8V | 1A (8/20µs) | 20W | No | General Purpose | 6pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 |