DESD3V3X1BCSF-7 | |
---|---|
DigiKey Part Number | 31-DESD3V3X1BCSF-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD3V3X1BCSF-7 |
Description | DATALINE PROTECTION PP X2-DSN060 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.2V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X2-DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | DESD3V3X1BCSF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 5.2V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 21W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.21pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50462 | ¥5,046.20 |
30,000 | ¥0.49516 | ¥14,854.80 |
50,000 | ¥0.41000 | ¥20,500.00 |