SMT6 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 3V | 6.1V | - | - | 30W | No | General Purpose | 200pF @ 1MHz | - | - | - | Surface Mount | SC-74, SOT-457 | SMT6 | ||
0 In Stock | 3,000 : ¥9.03213 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | - | 5 | 3V (Max) | 6.1V | - | - | - | No | General Purpose | 200pF @ 1MHz (Max) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | SMT6 |