RSA6.1U5FHT108 | |
---|---|
DigiKey Part Number | 846-RSA6.1U5FHT108TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSA6.1U5FHT108 |
Description | TVS DIODE 3VWM 6SMD |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMT6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |