SLP2018P6 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,515 In Stock | 1 : ¥10.10000 Cut Tape (CT) 10,000 : ¥3.80433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 4V (Max) | 4.5V | 12.5V | 3A (8/20µs) | 40W | Yes | USB OTG | 0.35pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP2018P6 | |||
0 In Stock Check Lead Time | 10,000 : ¥3.29023 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 3 | 5V (Max) | 6.5V | 20V | 3A (8/20µs) | 60W | Yes | USB OTG | 0.28pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP2018P6 | |||
0 In Stock Check Lead Time | 10,000 : ¥3.65296 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 1 | 10V | - | - | - | - | No | General Purpose | - | - | Surface Mount | 6-UFDFN Exposed Pad | SLP2018P6 | |||
0 In Stock Check Lead Time | 10,000 : ¥3.75092 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 1 | - | - | - | - | - | No | USB | - | - | Surface Mount | 6-UFDFN Exposed Pad | SLP2018P6 | |||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 10,000 : ¥2.77613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13.5V (Max) | 14.5V | 28V | 15A | 5000W (5kW) | No | General Purpose | 1500pF @ 1MHz | 0°C ~ 85°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP2018P6 |