PCLAMP1011P.TGT | |
---|---|
DigiKey Part Number | 600-PCLAMP1011P.TGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCLAMP1011P.TGT |
Description | PCLAMP 1-LINE 10V 190A 30KV SLP2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SLP2018P6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.65296 | ¥36,529.60 |